GDZ5V1B-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 21.611
Unit Price: 0,13000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,03282 €

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 40.785
Unit Price: 0,16000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,03890 €

Similar


Central Semiconductor Corp
In Stock: 12.884
Unit Price: 0,43000 €
Datasheet

Similar


onsemi
In Stock: 11.647
Unit Price: 0,09000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 28
Unit Price: 0,23000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 128.900
Unit Price: 0,03729 €
Datasheet

Similar


onsemi
In Stock: 434
Unit Price: 0,20000 €
Datasheet
BAT43WS-G3-08
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GDZ5V1B-HE3-08

DigiKey Part Number
112-GDZ5V1B-HE3-08TR-ND - Tape & Reel (TR)
112-GDZ5V1B-HE3-08CT-ND - Cut Tape (CT)
112-GDZ5V1B-HE3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GDZ5V1B-HE3-08
Description
DIODE ZENER 5.1V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 5.1 V 200 mW ±2% Surface Mount SOD-323
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 1 V
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types