


PZU5.1B1A,115 | |
|---|---|
DigiKey Part Number | 1727-8222-2-ND - Tape & Reel (TR) 1727-8222-1-ND - Cut Tape (CT) 1727-8222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU5.1B1A,115 |
Description | DIODE ZENER 5.1V 320MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 320 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 320 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 1.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14300 € | 1,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03729 € | 111,87 € |
| 6.000 | 0,03335 € | 200,10 € |
| 9.000 | 0,03133 € | 281,97 € |
| 15.000 | 0,02906 € | 435,90 € |
| 21.000 | 0,02772 € | 582,12 € |
| 30.000 | 0,02641 € | 792,30 € |
| 75.000 | 0,02354 € | 1.765,50 € |
| 150.000 | 0,02177 € | 3.265,50 € |
| 300.000 | 0,02028 € | 6.084,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

