
GDZ5V1B-G3-08 | |
|---|---|
DigiKey Part Number | GDZ5V1B-G3-08GITR-ND - Tape & Reel (TR) GDZ5V1B-G3-08GICT-ND - Cut Tape (CT) GDZ5V1B-G3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GDZ5V1B-G3-08 |
Description | DIODE ZENER 5.1V 200MW SOD323 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10600 € | 1,06 € |
| 100 | 0,05010 € | 5,01 € |
| 500 | 0,04966 € | 24,83 € |
| 1.000 | 0,04923 € | 49,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04672 € | 140,16 € |
| 6.000 | 0,04193 € | 251,58 € |
| 9.000 | 0,03949 € | 355,41 € |
| 15.000 | 0,02667 € | 400,05 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |


