


ES1PD-M3/85A | |
|---|---|
DigiKey Part Number | ES1PD-M3/85AGITR-ND - Tape & Reel (TR) ES1PD-M3/85AGICT-ND - Cut Tape (CT) ES1PD-M3/85AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1PD-M3/85A |
Description | DIODE STANDARD 200V 1A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-220AA (SMP) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 920 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES1PD-M3/84A | Vishay General Semiconductor - Diodes Division | 5.688 | ES1PD-M3/84AGICT-ND | 0,59000 € | Parametric Equivalent |
| ES1PDHM3/84A | Vishay General Semiconductor - Diodes Division | 175 | ES1PDHM3/84AGICT-ND | 0,66000 € | Parametric Equivalent |
| ES1PDHM3/85A | Vishay General Semiconductor - Diodes Division | 17.789 | 112-ES1PDHM3/85ACT-ND | 0,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39500 € | 3,95 € |
| 100 | 0,25390 € | 25,39 € |
| 500 | 0,19284 € | 96,42 € |
| 1.000 | 0,17316 € | 173,16 € |
| 2.000 | 0,15657 € | 313,14 € |
| 5.000 | 0,13861 € | 693,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,11525 € | 1.152,50 € |
| 20.000 | 0,10663 € | 2.132,60 € |
| 30.000 | 0,10223 € | 3.066,90 € |
| 50.000 | 0,09730 € | 4.865,00 € |
| 70.000 | 0,09437 € | 6.605,90 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

