


ES1PDHM3/85A | |
|---|---|
DigiKey Part Number | 112-ES1PDHM3/85ATR-ND - Tape & Reel (TR) 112-ES1PDHM3/85ACT-ND - Cut Tape (CT) 112-ES1PDHM3/85ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1PDHM3/85A |
Description | DIODE STANDARD 200V 1A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
EDA/CAD Models | ES1PDHM3/85A Models |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Series | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-220AA (SMP) |
Voltage - Forward (Vf) (Max) @ If 920 mV @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40500 € | 4,05 € |
| 100 | 0,26020 € | 26,02 € |
| 500 | 0,19784 € | 98,92 € |
| 1.000 | 0,17771 € | 177,71 € |
| 2.000 | 0,16077 € | 321,54 € |
| 5.000 | 0,14241 € | 712,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,13106 € | 1.310,60 € |
| 20.000 | 0,12152 € | 2.430,40 € |
| 30.000 | 0,11666 € | 3.499,80 € |
| 50.000 | 0,11120 € | 5.560,00 € |
| 70.000 | 0,10796 € | 7.557,20 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |











