


ES1PDHM3/84A | |
|---|---|
DigiKey Part Number | ES1PDHM3/84AGITR-ND - Tape & Reel (TR) ES1PDHM3/84AGICT-ND - Cut Tape (CT) ES1PDHM3/84AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1PDHM3/84A |
Description | DIODE STANDARD 200V 1A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41000 € | 4,10 € |
| 100 | 0,26340 € | 26,34 € |
| 500 | 0,20034 € | 100,17 € |
| 1.000 | 0,17999 € | 179,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15213 € | 456,39 € |
| 6.000 | 0,13923 € | 835,38 € |
| 9.000 | 0,13266 € | 1.193,94 € |
| 15.000 | 0,12528 € | 1.879,20 € |
| 21.000 | 0,12091 € | 2.539,11 € |
| 30.000 | 0,11666 € | 3.499,80 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

