BZX84C24-E3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 11.577
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,02505 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 458
Unit Price: 0,13000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


onsemi
In Stock: 10.955
Unit Price: 0,12000 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 2.298
Unit Price: 0,11000 €
Datasheet

Similar


onsemi
In Stock: 23.029
Unit Price: 0,09000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 2.017
Unit Price: 0,24000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,04070 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,05586 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 4.669
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 23.427
Unit Price: 0,09000 €
Datasheet
SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C24-E3-18

DigiKey Part Number
BZX84C24-E3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84C24-E3-18
Description
DIODE ZENER 24V 300MW SOT23-3
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 300 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
70 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 16.8 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02505 €250,50 €
20.0000,02159 €431,80 €
30.0000,02120 €636,00 €
50.0000,02116 €1.058,00 €
Manufacturers Standard Package
Unit Price without VAT:0,02505 €
Unit Price with VAT:0,02981 €