
CMPZ5252B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPZ5252BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMPZ5252BTRPBFREECT-ND - Cut Tape (CT) 1514-CMPZ5252BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPZ5252B TR PBFREE |
Description | DIODE ZENER 24V 350MW SOT23 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 18 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 33 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84-C24,235 | Nexperia USA Inc. | 336 | 1727-BZX84-C24,235CT-ND | 0,71000 € | Similar |
| BZX84B24-7-F | Diodes Incorporated | 25.384 | BZX84B24-FDICT-ND | 1,16000 € | Similar |
| BZX84B24LT1G | onsemi | 10.924 | BZX84B24LT1GOSCT-ND | 0,93000 € | Similar |
| BZX84C24-E3-08 | Vishay General Semiconductor - Diodes Division | 11.371 | 112-BZX84C24-E3-08CT-ND | 1,87000 € | Similar |
| BZX84C24-G3-18 | Vishay General Semiconductor - Diodes Division | 10.000 | 112-BZX84C24-G3-18CT-ND | 1,38000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22200 € | 2,22 € |
| 100 | 0,13960 € | 13,96 € |
| 500 | 0,10384 € | 51,92 € |
| 1.000 | 0,09230 € | 92,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07758 € | 232,74 € |
| 6.000 | 0,07016 € | 420,96 € |
| 9.000 | 0,06637 € | 597,33 € |
| 15.000 | 0,06212 € | 931,80 € |
| 21.000 | 0,05960 € | 1.251,60 € |
| 30.000 | 0,05715 € | 1.714,50 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

