
BZX84C24-G3-18 | |
|---|---|
DigiKey Part Number | 112-BZX84C24-G3-18TR-ND - Tape & Reel (TR) 112-BZX84C24-G3-18CT-ND - Cut Tape (CT) 112-BZX84C24-G3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C24-G3-18 |
Description | DIODE ZENER 24V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 16.8 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08900 € | 0,89 € |
| 100 | 0,04150 € | 4,15 € |
| 500 | 0,03974 € | 19,87 € |
| 1.000 | 0,03930 € | 39,30 € |
| 2.000 | 0,03592 € | 71,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02332 € | 233,20 € |
| 20.000 | 0,02246 € | 449,20 € |
| 30.000 | 0,02171 € | 651,30 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

