Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX384B15-E3-18 | |
|---|---|
DigiKey Part Number | 112-BZX384B15-E3-18TR-ND - Tape & Reel (TR) 112-BZX384B15-E3-18CT-ND - Cut Tape (CT) 112-BZX384B15-E3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384B15-E3-18 |
Description | DIODE ZENER 15V 200MW SOD323 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 10.5 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08900 € | 0,89 € |
| 100 | 0,03890 € | 3,89 € |
| 500 | 0,03714 € | 18,57 € |
| 1.000 | 0,03368 € | 33,68 € |
| 2.000 | 0,03325 € | 66,50 € |
| 5.000 | 0,03282 € | 164,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02505 € | 250,50 € |
| 20.000 | 0,02418 € | 483,60 € |
| 30.000 | 0,02209 € | 662,70 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |
















