Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

BZX384B15-G3-18 | |
|---|---|
DigiKey Part Number | BZX384B15-G3-18GITR-ND - Tape & Reel (TR) BZX384B15-G3-18GICT-ND - Cut Tape (CT) BZX384B15-G3-18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384B15-G3-18 |
Description | DIODE ZENER 15V 200MW SOD323 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 10.5 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17200 € | 1,72 € |
| 100 | 0,10670 € | 10,67 € |
| 500 | 0,07448 € | 37,24 € |
| 1.000 | 0,05840 € | 58,40 € |
| 2.000 | 0,05502 € | 110,04 € |
| 5.000 | 0,04486 € | 224,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03455 € | 345,50 € |
| 20.000 | 0,03196 € | 639,20 € |
| 30.000 | 0,03150 € | 945,00 € |
| 50.000 | 0,03132 € | 1.566,00 € |
| 70.000 | 0,02667 € | 1.866,90 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |





