BYM10-1000HE3/97 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 30.477
Unit Price: 0,30000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 10.795
Unit Price: 0,36000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1.280
Unit Price: 0,47000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3.800
Unit Price: 0,52000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 6,36545 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 6,27912 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 6,17543 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 10,14850 €
Datasheet
DO-213AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYM10-1000HE3/97

DigiKey Part Number
BYM10-1000HE3/97-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BYM10-1000HE3/97
Description
DIODE AVALANCHE 1KV 1A DO213AB
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount DO-213AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Capacitance @ Vr, F
8pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-213AB
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable