Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N5621US | |
|---|---|
DigiKey Part Number | 1N5621US-ND |
Manufacturer | |
Manufacturer Product Number | 1N5621US |
Description | DIODE STANDARD 800V 1A D5A |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount D-5A |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 300 ns |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 800 V |
Packaging Bulk | Capacitance @ Vr, F 20pF @ 12V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package D-5A |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5621US/TR | Microchip Technology | 0 | 150-1N5621US/TR-ND | 7,42116 € | Parametric Equivalent |
| JAN1N5621US/TR | Microchip Technology | 0 | 150-JAN1N5621US/TR-ND | 7,48660 € | Parametric Equivalent |
| JANS1N5621US | Microchip Technology | 0 | JANS1N5621US-ND | 67,92920 € | Parametric Equivalent |
| JANS1N5621US/TR | Microchip Technology | 0 | 150-JANS1N5621US/TR-ND | 68,07300 € | Parametric Equivalent |
| JANTXV1N5621US/TR | Microchip Technology | 0 | 150-JANTXV1N5621US/TR-ND | 13,61200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 114 | 7,31640 € | 834,07 € |
| Unit Price without VAT: | 7,31640 € |
|---|---|
| Unit Price with VAT: | 8,70652 € |



