
BYM10-1000-E3/96 | |
|---|---|
DigiKey Part Number | BYM10-1000-E3/96GITR-ND - Tape & Reel (TR) BYM10-1000-E3/96GICT-ND - Cut Tape (CT) BYM10-1000-E3/96GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYM10-1000-E3/96 |
Description | DIODE AVALANCHE 1KV 1A DO213AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-213AB |
Datasheet | Datasheet |
EDA/CAD Models | BYM10-1000-E3/96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,23500 € | 2,35 € |
| 100 | 0,17580 € | 17,58 € |
| 500 | 0,13394 € | 66,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,07415 € | 111,22 € |
| 3.000 | 0,07331 € | 219,93 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |





