
BAS40-00-E3-18 | |
|---|---|
DigiKey Part Number | BAS40-00-E3-18GITR-ND - Tape & Reel (TR) BAS40-00-E3-18GICT-ND - Cut Tape (CT) BAS40-00-E3-18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40-00-E3-18 |
Description | DIODE SCHOTTKY 40V 200MA SOT233 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAS40-00-E3-18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 30 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16000 € | 1,60 € |
| 100 | 0,09980 € | 9,98 € |
| 500 | 0,07370 € | 36,85 € |
| 1.000 | 0,06375 € | 63,75 € |
| 2.000 | 0,05809 € | 116,18 € |
| 5.000 | 0,05033 € | 251,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03489 € | 348,90 € |
| 20.000 | 0,03368 € | 673,60 € |
| 30.000 | 0,03239 € | 971,70 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |










