TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT721,215

DigiKey Part Number
1727-4822-2-ND - Tape & Reel (TR)
1727-4822-1-ND - Cut Tape (CT)
1727-4822-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT721,215
Description
DIODE SCHOTTKY 40V 200MA TO236AB
Customer Reference
Detailed Description
Diode 40 V 200mA Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BAT721,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
550 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
15 µA @ 30 V
Capacitance @ Vr, F
50pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-236AB
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.566
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,27500 €2,75 €
500,19780 €9,89 €
1000,17290 €17,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09657 €289,71 €
6.0000,08743 €524,58 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,53550 €