
VSSAF510-M3/H | |
|---|---|
DigiKey Part Number | VSSAF510-M3/HGITR-ND - Tape & Reel (TR) VSSAF510-M3/HGICT-ND - Cut Tape (CT) VSSAF510-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSSAF510-M3/H |
Description | DIODE SCHOTTKY 100V 5A DO221AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
EDA/CAD Models | VSSAF510-M3/H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | 440pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SlimSMA) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,15900 € | 1,59 € |
| 100 | 0,15050 € | 15,05 € |
| 500 | 0,12934 € | 64,67 € |
| 1.000 | 0,11904 € | 119,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,08811 € | 308,38 € |
| 7.000 | 0,08205 € | 574,35 € |
| 10.500 | 0,07609 € | 798,95 € |
| 17.500 | 0,07572 € | 1.325,10 € |
| 24.500 | 0,07549 € | 1.849,51 € |
| 35.000 | 0,07461 € | 2.611,35 € |
| 87.500 | 0,07030 € | 6.151,25 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |











