20ETS12FP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 2.477
Unit Price: 1,30000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.316
Unit Price: 1,90000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.967
Unit Price: 1,42000 €
Datasheet
Diode 1200 V 20A Through Hole TO-220AC Full Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20ETS12FP

DigiKey Part Number
20ETS12FP-ND
Manufacturer
Manufacturer Product Number
20ETS12FP
Description
DIODE STANDARD 1200V 20A TO220AC
Customer Reference
Detailed Description
Diode 1200 V 20A Through Hole TO-220AC Full Pack
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 1200 V
Packaging
Tube
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
TO-220AC Full Pack
Voltage - DC Reverse (Vr) (Max)
1200 V
Operating Temperature - Junction
-40°C ~ 150°C
Current - Average Rectified (Io)
20A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 20 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STTH512FPSTMicroelectronics2.477497-STTH512FP-ND1,30000 €Similar
STTH812DISTMicroelectronics1.316497-5165-5-ND1,90000 €Similar
STTH812FPSTMicroelectronics1.967497-7610-5-ND1,42000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes