
STTH812DI | |
|---|---|
DigiKey Part Number | 497-5165-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH812DI |
Description | DIODE STD 1200V 8A TO220AC INS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 8A Through Hole TO-220AC ins |
Datasheet | Datasheet |
EDA/CAD Models | STTH812DI Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 100 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 8 µA @ 1200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package TO-220AC ins |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 2.2 V @ 8 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 50 | 0,92080 € | 46,04 € |
| 100 | 0,82470 € | 82,47 € |
| 500 | 0,65606 € | 328,03 € |
| 1.000 | 0,60183 € | 601,83 € |
| 2.000 | 0,55623 € | 1.112,46 € |
| 5.000 | 0,50690 € | 2.534,50 € |
| 10.000 | 0,47644 € | 4.764,40 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |

