
STTH812FP | |
|---|---|
DigiKey Part Number | 497-7610-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH812FP |
Description | DIODE STD 1200V 8A TO220FPAC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 8A Through Hole TO-220FPAC |
Datasheet | Datasheet |
EDA/CAD Models | STTH812FP Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 100 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 8 µA @ 1200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package TO-220FPAC |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 2.2 V @ 8 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 50 | 0,67760 € | 33,88 € |
| 100 | 0,60380 € | 60,38 € |
| 500 | 0,47412 € | 237,06 € |
| 1.000 | 0,43238 € | 432,38 € |
| 2.000 | 0,39727 € | 794,54 € |
| 5.000 | 0,35928 € | 1.796,40 € |
| 10.000 | 0,33581 € | 3.358,10 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |



