
1N5621GP-E3/54 | |
|---|---|
DigiKey Part Number | 112-1N5621GP-E3/54TR-ND - Tape & Reel (TR) 112-1N5621GP-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5621GP-E3/54 |
Description | DIODE STANDARD 800V 1A DO204AC |
Customer Reference | |
Detailed Description | Diode 800 V 1A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 300 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 800 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,39800 € | 3,98 € |
| 100 | 0,31780 € | 31,78 € |
| 500 | 0,24402 € | 122,01 € |
| 1.000 | 0,22021 € | 220,21 € |
| 2.000 | 0,20018 € | 400,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16313 € | 652,52 € |
| 8.000 | 0,15180 € | 1.214,40 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |







