Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N4963 | |
|---|---|
DigiKey Part Number | 1086-2030-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N4963 |
Description | DIODE ZENER 16V 5W AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 5 W ±5% Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | JAN1N4963 Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 12.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/356 |
Tolerance ±5% | Mounting Type Through Hole |
Power - Max 5 W | Package / Case |
Impedance (Max) (Zzt) 3.5 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4963 | Microchip Technology | 0 | 1N4963-ND | 5,77203 € | Parametric Equivalent |
| JAN1N4963C | Microchip Technology | 0 | 1086-18525-ND | 13,02300 € | Parametric Equivalent |
| JAN1N4963D | Microchip Technology | 0 | 1086-18529-ND | 16,29510 € | Parametric Equivalent |
| JANTX1N4963 | Microchip Technology | 0 | 1086-2401-ND | 5,37930 € | Parametric Equivalent |
| JANTX1N4963C | Microchip Technology | 0 | 150-JANTX1N4963C-ND | 15,95480 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,45000 € | 4,45 € |
| 100 | 4,13050 € | 413,05 € |
| Unit Price without VAT: | 4,45000 € |
|---|---|
| Unit Price with VAT: | 5,29550 € |




