
0251001.NAT1L | |
|---|---|
DigiKey Part Number | F5991CT-ND - Cut Tape (CT) F5991TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0251001.NAT1L |
Description | FUSE BRD MNT 1A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251001.NAT1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 0.256 | |
Approval Agency | CCC, CSA, cURus, PSE, TUV | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.110" Dia x 0.280" L (2.80mm x 7.11mm) | |
DC Cold Resistance | 0.128 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 5 | 0,85800 € | 4,29 € |
| 10 | 0,79200 € | 7,92 € |
| 50 | 0,65720 € | 32,86 € |
| 100 | 0,60640 € | 60,64 € |
| 250 | 0,54504 € | 136,26 € |
| 500 | 0,50258 € | 251,29 € |
| 1.000 | 0,46327 € | 463,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,36416 € | 1.820,80 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |








