


RE65G30R0C02 | |
|---|---|
DigiKey Part Number | 541-RE65G30R0C02-ND |
Manufacturer | |
Manufacturer Product Number | RE65G30R0C02 |
Description | RH-10 30 1% RE65G30R0 C02 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±1% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 30 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 10W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.750" L x 0.800" W (19.05mm x 20.32mm) | |
Height - Seated (Max) | 0.405" (10.29mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | ||
Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,33000 € | 6,33 € |
| 10 | 4,33800 € | 43,38 € |
| 30 | 3,70367 € | 111,11 € |
| 50 | 3,46000 € | 173,00 € |
| 100 | 3,17270 € | 317,27 € |
| 250 | 2,85824 € | 714,56 € |
| 500 | 2,66150 € | 1.330,75 € |
| 1.000 | 2,49442 € | 2.494,42 € |
| Unit Price without VAT: | 6,33000 € |
|---|---|
| Unit Price with VAT: | 7,53270 € |











