
NH01016R00FE02 | |
|---|---|
DigiKey Part Number | 541-NH01016R00FE02-ND |
Manufacturer | |
Manufacturer Product Number | NH01016R00FE02 |
Description | NH-10 16 1% E02 E4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Ohms ±1% 12.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 16 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 12.5W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Non-Inductive | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.750" L x 0.800" W (19.05mm x 20.32mm) | |
Height - Seated (Max) | 0.405" (10.29mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,02000 € | 9,02 € |
| 10 | 6,24500 € | 62,45 € |
| 30 | 5,36233 € | 160,87 € |
| 50 | 5,02320 € | 251,16 € |
| 100 | 4,62380 € | 462,38 € |
| 250 | 4,18644 € | 1.046,61 € |
| 500 | 3,91288 € | 1.956,44 € |
| 1.000 | 3,68058 € | 3.680,58 € |
| Unit Price without VAT: | 9,02000 € |
|---|---|
| Unit Price with VAT: | 10,73380 € |









