



HSA50330RJ | |
|---|---|
DigiKey Part Number | A102439-ND |
Manufacturer | |
Manufacturer Product Number | HSA50330RJ |
Description | RES CHAS MNT 330 OHM 5% 50W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA50330RJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 330 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.008" L x 1.181" W (51.00mm x 30.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 € | 6,26 € |
| 10 | 4,09200 € | 40,92 € |
| 25 | 3,62520 € | 90,63 € |
| 50 | 3,46940 € | 173,47 € |
| 100 | 3,30530 € | 330,53 € |
| 300 | 2,92333 € | 877,00 € |
| 500 | 2,77666 € | 1.388,33 € |
| 1.000 | 2,60391 € | 2.603,91 € |
| Unit Price without VAT: | 6,26000 € |
|---|---|
| Unit Price with VAT: | 7,44940 € |








