
UAL10-750RF8 | |
|---|---|
DigiKey Part Number | 696-1494-ND |
Manufacturer | |
Manufacturer Product Number | UAL10-750RF8 |
Description | RES CHAS MNT 750 OHM 1% 10W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±1% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | UAL10-750RF8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 750 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 10W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | Current Sense, Flame Proof, Pulse Withstanding, Safety | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.752" L x 0.799" W (19.10mm x 20.30mm) | |
Height - Seated (Max) | 0.417" (10.60mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 € | 4,16 € |
| 10 | 2,81800 € | 28,18 € |
| 25 | 2,45480 € | 61,37 € |
| 50 | 2,22720 € | 111,36 € |
| 100 | 2,03360 € | 203,36 € |
| 250 | 1,82156 € | 455,39 € |
| 500 | 1,68894 € | 844,47 € |
| 1.000 | 1,57630 € | 1.576,30 € |
| 5.000 | 1,52530 € | 7.626,50 € |
| Unit Price without VAT: | 4,16000 € |
|---|---|
| Unit Price with VAT: | 4,95040 € |





