Similar
Similar

IDCS7328ER102M | |
|---|---|
DigiKey Part Number | IDCS7328ER102M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IDCS7328ER102M |
Description | FIXED IND 1MH 530MA 2.01 OHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Drum Core, Wirewound Inductor 530 mA 2.01Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IDCS7328ER102M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 800mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.01Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.730" L x 0.600" W (18.54mm x 15.24mm) | |
Height - Seated (Max) | 0.300" (7.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,93608 € | 234,02 € |
| Unit Price without VAT: | 0,93608 € |
|---|---|
| Unit Price with VAT: | 1,11394 € |



