SRR1208 (Top)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRR1208 (Top)
SRR1208 (Bottom)

SRR1208-102KL

DigiKey Part Number
SRR1208-102KLTR-ND - Tape & Reel (TR)
SRR1208-102KLCT-ND - Cut Tape (CT)
SRR1208-102KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1208-102KL
Description
FIXED IND 1MH 500MA 1.65 OHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 mH Shielded Drum Core, Wirewound Inductor 500 mA 1.65Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1208-102KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
670mA
Shielding
Shielded
DC Resistance (DCR)
1.65Ohm Max
Q @ Freq
11 @ 252kHz
Frequency - Self Resonant
1MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.500" L x 0.500" W (12.70mm x 12.70mm)
Height - Seated (Max)
0.335" (8.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 988
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,78000 €0,78 €
100,64000 €6,40 €
1000,52600 €52,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,46760 €187,04 €
8000,44093 €352,74 €
1.2000,42604 €511,25 €
2.0000,40801 €816,02 €
2.8000,39656 €1.110,37 €
4.0000,38479 €1.539,16 €
10.0000,36060 €3.606,00 €
Manufacturers Standard Package
Unit Price without VAT:0,78000 €
Unit Price with VAT:0,92820 €