
SRR1806-102M | |
|---|---|
DigiKey Part Number | 118-SRR1806-102MTR-ND - Tape & Reel (TR) 118-SRR1806-102MCT-ND - Cut Tape (CT) 118-SRR1806-102MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1806-102M |
Description | FIXED IND 1MH 450MA 2.16 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Drum Core, Wirewound Inductor 450 mA 2.16Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1806-102M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 900mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.16Ohm | |
Q @ Freq | 46 @ 796kHz | |
Frequency - Self Resonant | 1.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.720" L x 0.551" W (18.30mm x 14.00mm) | |
Height - Seated (Max) | 0.280" (7.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,71700 € | 7,17 € |
| 100 | 0,58940 € | 58,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,54528 € | 136,32 € |
| 500 | 0,51414 € | 257,07 € |
| 750 | 0,49676 € | 372,57 € |
| 1.250 | 0,47574 € | 594,67 € |
| 1.750 | 0,46238 € | 809,17 € |
| 2.500 | 0,44864 € | 1.121,60 € |
| 6.250 | 0,41524 € | 2.595,25 € |
| 12.500 | 0,40918 € | 5.114,75 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |


