CRCW120616K0JNEB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,00673 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,00673 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 12.272
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,00843 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,02065 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 1.129
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,01946 €
Datasheet

Direct


Panasonic Electronic Components
In Stock: 45.984
Unit Price: 0,11000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 1.827
Unit Price: 0,09000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 4.749
Unit Price: 0,09000 €
Datasheet

Similar


Bourns Inc.
In Stock: 4.777
Unit Price: 0,09000 €
Datasheet
CRCW-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120616K0JNEB

DigiKey Part Number
CRCW120616K0JNEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW120616K0JNEB
Description
RES SMD 16K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
16 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120616K0JNEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,00721 €144,20 €
Unit Price without VAT:0,00721 €
Unit Price with VAT:0,00858 €