


RMCF1206JT16K0 | |
|---|---|
DigiKey Part Number | 738-RMCF1206JT16K0TR-ND - Tape & Reel (TR) 738-RMCF1206JT16K0CT-ND - Cut Tape (CT) 738-RMCF1206JT16K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206JT16K0 |
Description | RES 16K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 16 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206JT16K0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF1206FT16K0 | Stackpole Electronics Inc | 6.836 | 738-RMCF1206FT16K0CT-ND | 0,09000 € | Parametric Equivalent |
| RMCF1206JG16K0 | Stackpole Electronics Inc | 1.827 | 738-RMCF1206JG16K0CT-ND | 0,09000 € | Parametric Equivalent |
| CR1206-FX-1602ELF | Bourns Inc. | 12.922 | 118-CR1206-FX-1602ELFCT-ND | 0,09000 € | Upgrade |
| ERJ-P08J163V | Panasonic Industry | 8.259 | P16KALCT-ND | 0,15000 € | Upgrade |
| RC1206JR-0716KL | YAGEO | 212 | 311-16KERCT-ND | 0,09000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02200 € | 0,22 € |
| 25 | 0,01640 € | 0,41 € |
| 50 | 0,01320 € | 0,66 € |
| 100 | 0,01070 € | 1,07 € |
| 250 | 0,00828 € | 2,07 € |
| 500 | 0,00692 € | 3,46 € |
| 1.000 | 0,00587 € | 5,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00420 € | 21,00 € |
| 10.000 | 0,00372 € | 37,20 € |
| 15.000 | 0,00349 € | 52,35 € |
| 25.000 | 0,00324 € | 81,00 € |
| 35.000 | 0,00309 € | 108,15 € |
| 50.000 | 0,00295 € | 147,50 € |
| 60.000 | 0,00289 € | 173,40 € |
| 120.000 | 0,00268 € | 321,60 € |
| 125.000 | 0,00267 € | 333,75 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


