
CR1206-JW-163ELF | |
---|---|
DigiKey Part Number | 118-CR1206-JW-163ELFTR-ND - Tape & Reel (TR) 118-CR1206-JW-163ELFCT-ND - Cut Tape (CT) 118-CR1206-JW-163ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-JW-163ELF |
Description | RES SMD 16K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-JW-163ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,03600 € | 0,36 € |
25 | 0,02760 € | 0,69 € |
50 | 0,02260 € | 1,13 € |
100 | 0,01890 € | 1,89 € |
250 | 0,01508 € | 3,77 € |
500 | 0,01288 € | 6,44 € |
1.000 | 0,01119 € | 11,19 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,00567 € | 28,35 € |
10.000 | 0,00468 € | 46,80 € |
15.000 | 0,00452 € | 67,80 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |