Direct
Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CRCW04028K25FKED | |
|---|---|
DigiKey Part Number | 541-8.25KLTR-ND - Tape & Reel (TR) 541-8.25KLCT-ND - Cut Tape (CT) 541-8.25KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04028K25FKED |
Description | RES 8.25K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.25 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04028K25FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02600 € | 0,26 € |
| 25 | 0,01920 € | 0,48 € |
| 50 | 0,01560 € | 0,78 € |
| 100 | 0,01280 € | 1,28 € |
| 250 | 0,01000 € | 2,50 € |
| 500 | 0,00842 € | 4,21 € |
| 1.000 | 0,00719 € | 7,19 € |
| 5.000 | 0,00550 € | 27,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00379 € | 37,90 € |
| 20.000 | 0,00374 € | 74,80 € |
| 30.000 | 0,00372 € | 111,60 € |
| 50.000 | 0,00369 € | 184,50 € |
| 70.000 | 0,00367 € | 256,90 € |
| 100.000 | 0,00358 € | 358,00 € |
| 120.000 | 0,00352 € | 422,40 € |
| 240.000 | 0,00332 € | 796,80 € |
| 250.000 | 0,00331 € | 827,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |














