SFR2500002004FR500 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Beyschlag/Draloric/BC Components
In Stock: 4.928
Unit Price: 0,10000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 46.304
Unit Price: 0,23000 €
Datasheet
2 MOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR2500002004FR500

DigiKey Part Number
56-SFR2500002004FR500TR-ND - Tape & Reel (TR)
56-SFR2500002004FR500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR2500002004FR500
Description
RES 2M OHM 0.4W 1% AXIAL
Customer Reference
Detailed Description
2 MOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
SFR2500002004FR500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types