
MRS25000C2004FRP00 | |
|---|---|
DigiKey Part Number | PPC2.00MZTR-ND - Tape & Reel (TR) PPC2.00MZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MRS25000C2004FRP00 |
Description | RES 2M OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MRS25000C2004FRP00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14900 € | 1,49 € |
| 25 | 0,12560 € | 3,14 € |
| 50 | 0,11080 € | 5,54 € |
| 100 | 0,09840 € | 9,84 € |
| 250 | 0,08476 € | 21,19 € |
| 500 | 0,07622 € | 38,11 € |
| 1.000 | 0,06895 € | 68,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05714 € | 285,70 € |
| 10.000 | 0,05283 € | 528,30 € |
| 15.000 | 0,05061 € | 759,15 € |
| 25.000 | 0,04810 € | 1.202,50 € |
| 35.000 | 0,04661 € | 1.631,35 € |
| 50.000 | 0,04515 € | 2.257,50 € |
| 60.000 | 0,04445 € | 2.667,00 € |
| 120.000 | 0,04205 € | 5.046,00 € |
| 125.000 | 0,04192 € | 5.240,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

