2 MOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C2004FRP00

DigiKey Part Number
56-MBB02070C2004FRP00TR-ND - Tape & Reel (TR)
56-MBB02070C2004FRP00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MBB02070C2004FRP00
Description
RES 2M OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 MOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.928
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,09000 €0,90 €
250,08360 €2,09 €
500,07900 €3,95 €
1000,07450 €7,45 €
2500,06916 €17,29 €
5000,06548 €32,74 €
1.0000,06214 €62,14 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05946 €297,30 €
10.0000,05696 €569,60 €
15.0000,05563 €834,45 €
25.0000,05410 €1.352,50 €
35.0000,05316 €1.860,60 €
50.0000,05242 €2.621,00 €
60.0000,05178 €3.106,80 €
120.0000,05021 €6.025,20 €
125.0000,05012 €6.265,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €