Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MALSECV00AG333DARK | |
|---|---|
DigiKey Part Number | MALSECV00AG333DARK-ND |
Manufacturer | |
Manufacturer Product Number | MALSECV00AG333DARK |
Description | CAP ALUM 330UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 800mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 441 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 16 V | Mounting Type |
ESR (Equivalent Series Resistance) 800mOhm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDH337M016A9PAA | KEMET | 0 | EDH337M016A9PAA-ND | 0,24289 € | Parametric Equivalent |
| EDH337M025A9PAA | KEMET | 0 | EDH337M025A9PAA-ND | 0,24289 € | Parametric Equivalent |
| EDT337M025A9PAA | KEMET | 0 | EDT337M025A9PAA-ND | 0,23642 € | Parametric Equivalent |
| EEE-TK1C331UP | Panasonic Industry | 560 | PCE3730CT-ND | 1,39000 € | Parametric Equivalent |
| EEE-TK1E331UP | Panasonic Industry | 2.176 | PCE3734CT-ND | 1,39000 € | Parametric Equivalent |









