
EMLA250ARA331MJA0G | |
|---|---|
DigiKey Part Number | 565-EMLA250ARA331MJA0GTR-ND - Tape & Reel (TR) 565-EMLA250ARA331MJA0GCT-ND - Cut Tape (CT) 565-EMLA250ARA331MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMLA250ARA331MJA0G |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMLA250ARA331MJA0G Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 425 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Part Status Active | Impedance 80 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.406" (10.30mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,59700 € | 5,97 € |
| 50 | 0,45360 € | 22,68 € |
| 100 | 0,40850 € | 40,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,33068 € | 165,34 € |
| 1.000 | 0,30614 € | 306,14 € |
| 1.500 | 0,29377 € | 440,65 € |
| 2.500 | 0,27996 € | 699,90 € |
| 3.500 | 0,27184 € | 951,44 € |
| 5.000 | 0,26401 € | 1.320,05 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

