Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MALSECL00AG368CARK | |
|---|---|
DigiKey Part Number | MALSECL00AG368CARK-ND |
Manufacturer | |
Manufacturer Product Number | MALSECL00AG368CARK |
Description | CAP ALUM 680UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 90mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 395.3 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 10 V | Mounting Type |
ESR (Equivalent Series Resistance) 90mOhm @ 100kHz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 865080257013 | Würth Elektronik | 600 | 732-8496-1-ND | 0,82000 € | Parametric Equivalent |
| 865080357016 | Würth Elektronik | 83 | 732-8426-1-ND | 0,82000 € | Parametric Equivalent |
| CEE1C681MCB1010F2M9 | Chinsan (Elite) | 500 | 4191-CEE1C681MCB1010F2M9CT-ND | 0,87000 € | Parametric Equivalent |
| EDT687M010A9PAA | KEMET | 0 | EDT687M010A9PAA-ND | 0,20626 € | Parametric Equivalent |
| EEV687M010A9PAA | KEMET | 0 | EEV687M010A9PAA-ND | 0,20511 € | Parametric Equivalent |








