
CEE1C681MCB1010F2M9 | |
---|---|
DigiKey Part Number | 4191-CEE1C681MCB1010F2M9TR-ND - Tape & Reel (TR) 4191-CEE1C681MCB1010F2M9CT-ND - Cut Tape (CT) 4191-CEE1C681MCB1010F2M9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CEE1C681MCB1010F2M9 |
Description | CAP ALUM 680UF 20% 16V SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 850 mA @ 10 kHz | |
Impedance | 90 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,84000 € | 0,84 € |
10 | 0,53200 € | 5,32 € |
50 | 0,40340 € | 20,17 € |
100 | 0,36260 € | 36,26 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,29244 € | 146,22 € |
1.000 | 0,27032 € | 270,32 € |
1.500 | 0,25915 € | 388,72 € |
2.500 | 0,24670 € | 616,75 € |
3.500 | 0,23938 € | 837,83 € |
5.000 | 0,23231 € | 1.161,55 € |
6.000 | 0,22895 € | 1.373,70 € |
12.000 | 0,21757 € | 2.610,84 € |
12.500 | 0,21696 € | 2.712,00 € |
Unit Price without VAT: | 0,84000 € |
---|---|
Unit Price with VAT: | 0,99960 € |