Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VZL681M1ATR-1010S | |
|---|---|
DigiKey Part Number | 4403-VZL681M1ATR-1010STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VZL681M1ATR-1010S |
Description | CAP ALUM 10V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 595 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Part Status Active | Impedance 80 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VZL681M1CTR-1010S | Surge | 0 | 4403-VZL681M1CTR-1010STR-ND | 0,17414 € | Parametric Equivalent |
| VZS681M1CTR-1010S | Surge | 0 | 4403-VZS681M1CTR-1010STR-ND | 0,19882 € | Parametric Equivalent |
| 865080257013 | Würth Elektronik | 600 | 732-8496-1-ND | 0,82000 € | Parametric Equivalent |
| 865080357016 | Würth Elektronik | 83 | 732-8426-1-ND | 0,82000 € | Parametric Equivalent |
| CEE1C681MCB1010F2M9 | Chinsan (Elite) | 500 | 4191-CEE1C681MCB1010F2M9CT-ND | 0,86000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16704 € | 835,20 € |
| Unit Price without VAT: | 0,16704 € |
|---|---|
| Unit Price with VAT: | 0,19878 € |







