Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MALSECL00AG347DARK | |
|---|---|
DigiKey Part Number | MALSECL00AG347DARK-ND |
Manufacturer | |
Manufacturer Product Number | MALSECL00AG347DARK |
Description | CAP ALUM 470UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 90mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 395.3 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 16 V | Mounting Type |
ESR (Equivalent Series Resistance) 90mOhm @ 100kHz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 477AXZ025M | CORNELL DUBILIER KNOWLES | 7.748 | 1572-477AXZ025MCT-ND | 1,08000 € | Upgrade |
| ATB477M016 | CORNELL DUBILIER KNOWLES | 2.855 | 1572-ATB477M016CT-ND | 0,81000 € | Upgrade |
| 865080457015 | Würth Elektronik | 8.746 | 732-8443-1-ND | 0,83000 € | Parametric Equivalent |
| EDH477M016A9PAA | KEMET | 0 | EDH477M016A9PAA-ND | 0,19313 € | Parametric Equivalent |
| EDH477M025A9PAA | KEMET | 0 | EDH477M025A9PAA-ND | 0,19047 € | Parametric Equivalent |










