Direct
Parametric Equivalent
Parametric Equivalent

MALSECA00AG333FARK | |
|---|---|
DigiKey Part Number | MALSECA00AG333FARK-ND |
Manufacturer | |
Manufacturer Product Number | MALSECA00AG333FARK |
Description | CAP ALUM 330UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 600mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 360 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type |
ESR (Equivalent Series Resistance) 600mOhm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 337SML035M | CORNELL DUBILIER KNOWLES | 978 | 1572-337SML035MCT-ND | 1,50000 € | Direct |
| CV2-1V331MH10-R | Cal-Chip Electronics, Inc. | 500 | 4713-CV2-1V331MH10-RCT-ND | 0,85000 € | Parametric Equivalent |
| EDK337M035A9PAA | KEMET | 6.176 | 399-EDK337M035A9PAACT-ND | 0,87000 € | Parametric Equivalent |




