
CV2-1V331MH10-R | |
|---|---|
DigiKey Part Number | 4713-CV2-1V331MH10-RTR-ND - Tape & Reel (TR) 4713-CV2-1V331MH10-RCT-ND - Cut Tape (CT) 4713-CV2-1V331MH10-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CV2-1V331MH10-R |
Description | LYTIC 330UF 35V 20% 10X10.5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 420 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.409" L x 0.409" W (10.40mm x 10.40mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,54100 € | 5,41 € |
| 50 | 0,42080 € | 21,04 € |
| 100 | 0,38390 € | 38,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,32146 € | 160,73 € |
| 1.000 | 0,30216 € | 302,16 € |
| 1.500 | 0,29249 € | 438,74 € |
| 2.500 | 0,28178 € | 704,45 € |
| 3.500 | 0,27551 € | 964,28 € |
| 5.000 | 0,26949 € | 1.347,45 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

