
337SML035M | |
|---|---|
DigiKey Part Number | 1572-337SML035MTR-ND - Tape & Reel (TR) 1572-337SML035MCT-ND - Cut Tape (CT) 1572-337SML035MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 337SML035M |
Description | CAP ALUM 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 703mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 703mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 360 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.417" (10.60mm) | |
Surface Mount Land Size | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 0,97900 € | 9,79 € |
| 50 | 0,75920 € | 37,96 € |
| 100 | 0,68960 € | 68,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,56984 € | 284,92 € |
| 1.000 | 0,53213 € | 532,13 € |
| 1.500 | 0,51311 € | 769,66 € |
| 2.500 | 0,49190 € | 1.229,75 € |
| 3.500 | 0,47944 € | 1.678,04 € |
| 5.000 | 0,46740 € | 2.337,00 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

