Parametric Equivalent
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MALREKB00JS247XG0K | |
|---|---|
DigiKey Part Number | MALREKB00JS247XG0K-ND |
Manufacturer | |
Manufacturer Product Number | MALREKB00JS247XG0K |
Description | CAP ALUM 47UF 20% 400V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5.64Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 276 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.319" (33.50mm) |
Voltage - Rated 400 V | Mounting Type |
ESR (Equivalent Series Resistance) 5.64Ohm @ 120Hz | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214264796E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214264796E3-ND | 1,53419 € | Parametric Equivalent |
| B43890A9476M000 | TDK | 0 | B43890A9476M000-ND | 0,83662 € | Upgrade |
| EEU-EE2W470 | Panasonic Industry | 3.704 | P13677-ND | 2,92000 € | Upgrade |
| UBT2G470MHD8 | Nichicon | 162 | UBT2G470MHD8-ND | 2,92000 € | Upgrade |
| 450PX47MEFC16X31.5 | Rubycon | 0 | 1189-450PX47MEFC16X31.5-ND | 2,66000 € | Parametric Equivalent |













