Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MAL214855152E3 | |
|---|---|
DigiKey Part Number | MAL214855152E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214855152E3 |
Description | CAP ALUM 1500UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 720 mA @ 100 Hz |
Packaging Bulk | Impedance 130 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214835152E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214835152E3-ND | 0,64107 € | Parametric Equivalent |
| MAL214865152E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214865152E3-ND | 0,63605 € | Parametric Equivalent |
| 16JXF1500MEFC10X20 | Rubycon | 982 | 1189-3309-ND | 1,54000 € | Upgrade |
| 16RX301500M10X20 | Rubycon | 0 | 16RX301500M10X20-ND | 0,26978 € | Upgrade |
| 16ZLH1500MEFC10X20 | Rubycon | 4.193 | 1189-1881-ND | 0,71000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,62796 € | 1.255,92 € |
| Unit Price without VAT: | 0,62796 € |
|---|---|
| Unit Price with VAT: | 0,74727 € |














