MAL214254786E3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,22934 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,21264 €
Datasheet

Similar


Chemi-Con
In Stock: 1.467
Unit Price: 0,67000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 3.987
Unit Price: 0,65000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Nichicon
In Stock: 285
Unit Price: 0,64000 €
Datasheet

Similar


Nichicon
In Stock: 13.055
Unit Price: 0,58000 €
Datasheet
142 RHS Series 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214254786E3

DigiKey Part Number
MAL214254786E3-ND
Manufacturer
Manufacturer Product Number
MAL214254786E3
Description
CAP ALUM 4.7UF 20% 400V RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2500 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
-
Ratings
-
Applications
Ripple Current @ High Frequency
105 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6.0000,21264 €1.275,84 €
Unit Price without VAT:0,21264 €
Unit Price with VAT:0,25304 €