
SEK4R7M400ST | |
|---|---|
DigiKey Part Number | 338-SEK4R7M400ST-ND |
Manufacturer | |
Manufacturer Product Number | SEK4R7M400ST |
Description | CAP ALUM 4.7UF 20% 400V RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 56.47Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 55 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 99 mA @ 10 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 0.630" (16.00mm) |
ESR (Equivalent Series Resistance) 56.47Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400LLE4R7MEFC10X12.5 | Rubycon | 4.148 | 1189-1334-ND | 0,59000 € | Direct |
| ULD2G4R7MPD | Nichicon | 847 | 493-17648-ND | 0,89000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39900 € | 3,99 € |
| 50 | 0,29980 € | 14,99 € |
| 200 | 0,24190 € | 48,38 € |
| 600 | 0,20893 € | 125,36 € |
| 1.000 | 0,19657 € | 196,57 € |
| 2.600 | 0,17753 € | 461,58 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

